
The AD650JP is a high-frequency V/F converter from Analog Devices, offering 0.1% accuracy and a maximum frequency of 1MHz. It operates within a temperature range of 0°C to 70°C and is available in a PLCC package. The device is designed for surface mount applications and has a nominal supply current of 8mA. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices AD650JP technical specifications.
| Accuracy | 0.1% |
| Package/Case | PLCC |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.025468oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
