
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 0.02% linearity and 0.1% accuracy. Operates with a dual supply voltage range of ±9V to ±15V, up to ±18V maximum. Supports a maximum frequency of 1MHz. Packaged in a 20-pin PLCC for surface mounting, with tin-matte contact plating. RoHS compliant and operates from 0°C to 70°C.
Analog Devices AD650JPZ technical specifications.
| Accuracy | 0.1% |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD650JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
