
Analog Devices AD650KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD650KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
