
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 0.1% accuracy and linearity. Operates with a dual supply voltage range of ±9V to ±18V, consuming 8mA operating supply current. Supports a maximum frequency of 1MHz and a maximum input voltage of 11V. Packaged in a 14-pin PDIP with tin-matte contact plating, designed for through-hole mounting. Operating temperature range is 0°C to 70°C.
Analog Devices AD650KNZ technical specifications.
| Accuracy | 0.1% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD650KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
