
VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube
Analog Devices AD650SD technical specifications.
| Accuracy | 0.1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.1% |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
