
VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD650SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD650SD/883B technical specifications.
| Accuracy | 0.1% |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD650 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
