The AD651SQ is a voltage to frequency converter from Analog Devices, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 15V and can handle a minimum supply voltage of 6V and a maximum supply voltage of 18V. The device is packaged in a 16-pin CERDIP-16 and has a temperature grade of military. It is designed to convert voltage signals into frequency signals.
Analog Devices AD651SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD651SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.