Industrial temperature grade voltage-to-frequency converter IC with a 2MHz bandwidth. Features a 16-pin dual in-line ceramic package (CDIP) with a JEDEC code of R-GDIP-T16. Operates across a supply voltage range of 6V to 18V, with a nominal supply voltage of 15V and a maximum supply current of 15mA. Suitable for applications within an operating temperature range of -40°C to 85°C.
Analog Devices AD652AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD652AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.