
VFC Sync 2MHz 20-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD652JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD652JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
