VFC Sync 2MHz 20-Pin PLCC T/R
Analog Devices AD652JPZ-REEL technical specifications.
| Accuracy | 2% |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD652JPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
