The AD652KP-REEL is a commercial-grade voltage to frequency converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-J20. The device has a supply current of up to 15 mA and a supply voltage range of 6 to 18 volts. It is available in a 20-pin LCC package.
Analog Devices AD652KP-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD652KP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.