
Voltage-to-Frequency Converter IC featuring 2MHz maximum frequency and 0.02% linearity. This surface mount component operates with a dual supply voltage range of ±6V to ±18V, or a single supply from 12V to 36V. It offers 2% accuracy and a 5V reference voltage, with a maximum input voltage of 10V. The device is housed in a 20-pin PLCC package with tin, matte contact plating and operates within a 0°C to 70°C temperature range.
Analog Devices AD652KPZ technical specifications.
| Accuracy | 2% |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 5MHz |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD652KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
