
The AD652KPZ-REEL is a dual supply op-amp with an accuracy of 2% and linearity of 0.02%. It operates over a temperature range of 0°C to 70°C and is available in a PLCC package. The device is RoHS compliant and has a nominal supply current of 15mA. It can handle a maximum supply voltage of 36V and a maximum input voltage of 10V. The op-amp is suitable for use in applications requiring high accuracy and low distortion.
Analog Devices AD652KPZ-REEL technical specifications.
| Accuracy | 2% |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 5MHz |
| Lead Free | Contains Lead |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD652KPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
