
VFC Sync 2MHz 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD652SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD652SQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD652SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
