
Analog Devices AD654JN technical specifications.
| Accuracy | 0.4% |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD654JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
