
Voltage-to-Frequency Converter IC featuring 0.2% linearity and 0.4% accuracy. Operates with a dual supply voltage range of 5V to 18V, supporting a maximum supply voltage of 36V. Achieves a 500kHz bandwidth and maximum frequency, with a maximum output current of 20mA. Packaged in an 8-pin PDIP for through-hole mounting, with tin-matte contact plating. Suitable for operation across a -40°C to 85°C temperature range.
Analog Devices AD654JNZ technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Frequency | 500kHz |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD654JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
