
VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD654JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD654JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD654JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
