
The AD654JR-REEL7 is a V/F converter from Analog Devices, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 36V. The device is not RoHS compliant. It features a linearity of 0.2% and a maximum frequency of 500kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD654JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD654JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD654JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
