
Voltage-to-Frequency Converter IC with 500kHz bandwidth and 0.2% linearity. Features a 0.4% accuracy and operates with a dual supply voltage range of 5V to 18V, supporting a maximum supply voltage of 36V. This surface mount component is housed in an 8-pin SOIC package with tin, matte contact plating. Ideal for applications requiring precise frequency conversion up to 500kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD654JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD654JRZ technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD654JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
