
Voltage-to-Frequency Converter IC with 500kHz maximum frequency and 0.2% linearity. Features 0.4% accuracy, operating from a 4.5V to 36V supply range. Surface mountable in an 8-pin SOIC package with tin, matte contact plating. Operates across a -40°C to 85°C temperature range.
Analog Devices AD654JRZ-REEL7 technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD654JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
