
11-bit, 2-channel Analog-to-Digital Converter (ADC) with a 20MS/s sampling rate and 59dB Signal-to-Noise Ratio (SNR). Features differential input type, 1LSB Integral Nonlinearity (INL), and a parallel interface. Operates with a 5V supply voltage, a maximum input voltage of 2V, and a power dissipation of 976mW. Packaged in LQFP with dimensions of 10mm x 10mm x 1.45mm, operating between -40°C and 85°C.
Analog Devices AD6600ASTZ technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 976mW |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6600ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
