
11-bit, 2-channel Analog-to-Digital Converter (ADC) featuring a 20MS/s sampling rate and 59dB Signal-to-Noise Ratio (SNR). This unipolar device offers differential inputs with a maximum input voltage of 2V. Operating from a 4.75V to 5.25V supply, it has a power dissipation of 976mW and is housed in an LQFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD6600ASTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6600ASTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 775mW |
| Power Dissipation | 976mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6600ASTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
