
16-bit monolithic serial/byte digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features a bipolar/unipolar voltage output, SPI and parallel interface, and a 6 µs settling time. Operates with dual supply voltages from ±13.5V to ±16.5V, offering a 5V to 10.24V input range and 5V to 20.48V output range. Packaged in a PDIP for through-hole mounting, with a maximum power dissipation of 1W and an operating temperature range of -55°C to 125°C.
Analog Devices AD660ANZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Input Voltage | 10.24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20.48V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | DACPORT® |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 83dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD660ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
