
16-bit Digital-to-Analog Converter (DAC) with a single channel and bipolar/unipolar output polarity. Features a 167 kS/s conversion rate, 83 dB signal-to-noise ratio, and 2 LSB integral nonlinearity. Operates with dual supply voltages from ±13.5V to ±16.5V, supporting SPI, serial, and parallel interfaces. Packaged in a 24-lead SOIC (PDSO24) for surface mounting, with tin/lead contact plating. Settling time is 13 µs.
Analog Devices AD660BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 13us |
| Signal to Noise Ratio (SNR) | 83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD660BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
