
16-bit monolithic digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features a single channel, bipolar/unipolar output polarity, and voltage output type. Operates with dual supply voltages from ±13.5V to ±16.5V, offering a maximum input voltage of 10.24V and a maximum output voltage of 20.48V. Integral nonlinearity is 2 LSB, with a signal-to-noise ratio of 83dB and a settling time of 6µs. Packaged in a 16-lead SOIC with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 625mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD660BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Input Voltage | 10.24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20.48V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | DACPORT® |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Current | 12mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD660BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
