
Monolithic 16-bit serial/byte digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features a bipolar/unipolar voltage output, 16-bit resolution, and an integral nonlinearity of 2 LSB. Operates with dual supply voltages from ±13.5V to ±15V, supporting input voltages from 5V to 10.24V and output voltages from 5V to 20.48V. Includes a serial SPI interface and a settling time of 6 µs. Packaged in a 16-lead SOIC with tin matte contact plating, this RoHS compliant component offers a signal-to-noise ratio of 83 dB and a maximum power dissipation of 625 mW.
Analog Devices AD660BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Input Voltage | 10.24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20.48V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 625mW |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | DACPORT® |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD660BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
