
Analog Devices AD6620AS technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 52mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6620AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
