
65MSPS Digital Receive Signal Processor, an 11-bit integrated circuit for surface mount applications. Features a PQFP package with tin, matte contact plating, measuring 14mm in length and width, and 2.7mm in height. Operates with serial and parallel interfaces across a supply voltage range of 3V to 3.6V, with a nominal supply current of 52mA. Maximum power dissipation is 750mW, and it operates within a temperature range of -40°C to 85°C.
Analog Devices AD6620ASZ technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Height | 2.7mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, PCB |
| Nominal Supply Current | 52mA |
| Number of Bits | 11 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Output Range | 0.2 0.4 V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6620ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
