
Analog Devices AD6620ASZ-REEL technical specifications.
| Package/Case | PQFP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 52mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6620ASZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
