104 MSPS, Four-Channel Digital Transmit Signal Processor (TSP)
Analog Devices AD6623ABC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 15mm |
| Nominal Supply Current | 232mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD6623ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.