
The AD6623ASZ is a specialized telecom IC from Analog Devices, featuring a 18-bit data bus width and operating at a maximum frequency of 52MHz. It is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 740mW. The device is packaged in a plastic MQFP-128 package and is mounted on the surface. It is compliant with RoHS regulations and has a nominal supply current of 232mA.
Analog Devices AD6623ASZ technical specifications.
| Contact Plating | Tin, Matte |
| Data Bus Width | 18b |
| Height | 2.9mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Mount | Surface Mount |
| Nominal Supply Current | 232mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6623ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.