Four-Channel, 100 MSPS Digital Receive Signal Processor (RSP)
Analog Devices AD6624AABCZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6624AABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.