
Differential, low noise IF gain block with output clamping, featuring 24dB voltage gain at 250MHz and a 700MHz -3dB bandwidth. This single-channel integrated circuit offers a 4dB noise figure and 7.5dBm P1dB. Operating from a dual supply of 5V or a single supply of 9V, it boasts 50dB common mode rejection ratio and 30dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD6630AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6630AR technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Frequency | 250MHz |
| Gain | 24dB |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 9V |
| P1dB | 7.5dBm |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| RoHS Compliant | No |
| Slew Rate | 3700V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 25dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6630AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
