
Differential, low noise IF gain block with output clamping, this integrated circuit offers a 24dB voltage gain at 250MHz, featuring a 700MHz gain bandwidth product and 4dB noise figure. Operating with a dual supply voltage range of 4.25V to 5.25V or a single supply of 8.5V to 10.5V, it provides 50dB common mode rejection ratio and 30dB power supply rejection ratio. The component is housed in a surface mount SOIC package with tin, matte contact plating, and a slew rate of 3700V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6630ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6630ARZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 250MHz |
| Gain | 24dB |
| Gain Bandwidth Product | 700MHz |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 9V |
| P1dB | 7.5dBm |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| RoHS Compliant | Yes |
| Slew Rate | 3700V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 25dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6630ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
