
Dual-channel WCDMA receive signal processor operating at 80 MSPS. Features CMOS technology, a BGA package, and surface mount capability. Designed for industrial temperature ranges (-40°C to 85°C) with a 2.5V operating supply voltage. Package dimensions are 15mm x 15mm with tin, silver, and lead contact plating.
Analog Devices AD6634BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 443mA |
| Operating Supply Voltage | 2.5V |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 240°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD6634 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD6634BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
