
The AD6635BB is a surface mount RF IC with a package type of 19 X 19 MM, PLASTIC, BGA-324. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.8W. The IC requires a supply voltage of 3.3V and draws an operating supply current of 880mA. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD6635BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6635BB technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 880mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AD6635 |
| Supply Current | 880mA |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6635BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
