Analog Devices AD6635BBZ technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6635BBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.