150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6636BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6636BBC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 17mm |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 1.71mm |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6636BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.