
Analog Devices AD6636BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.31mm |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 975mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AD6636 |
| Thickness | 1.71mm |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6636BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
