
150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6636CBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6636CBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 1.31mm |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 450mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AD6636 |
| Termination | SMD/SMT |
| Thickness | 1.71mm |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6636CBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
