
12-bit Analog-to-Digital Converter (ADC) with a 65MS/s sampling rate and 68dB Signal-to-Noise Ratio (SNR). Features a single-channel, bipolar/unipolar input with 1.25LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage, with a typical power dissipation of 710mW. Packaged in a 44-pin LQFP with tin/lead contact plating for surface mounting.
Analog Devices AD6640AST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 1.25LSB |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 865mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 710mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6640AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
