
12-bit, 65MS/s Analog-to-Digital Converter (ADC) featuring a single channel and differential input. This receiver chipset offers a 1.25LSB Integral Nonlinearity (INL) and -1LSB Differential Nonlinearity (DNL). Operating from a 5V supply, it has a maximum power dissipation of 865mW and a typical power consumption of 710mW. Packaged in an LQFP with tin matte plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD6640ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.45mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 865mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 710mW |
| Power Dissipation | 865mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Current | 135mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6640ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
