
12-bit, 500MS/s Analog-to-Digital Converter (ADC) with a 250 MHz bandwidth. Features 0.6 LSB Integral Nonlinearity (INL) and 66 dB Signal-to-Noise Ratio (SNR). Operates from a 1.8V to 2V supply voltage, with a typical 1.9V operating voltage. Designed for surface mount applications with a compact 8mm x 8mm x 0.8mm package. Maximum input voltage is 1.6V, and it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6641BCPZ-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6641BCPZ-500 technical specifications.
| Height | 0.8mm |
| Input Capacitance | 1.3pF |
| Integral Nonlinearity (INL) | 0.6LSB |
| Lead Free | Contains Lead |
| Length | 8mm |
| Logic Function | Receiver |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 695mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6641BCPZ-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
