
The AD6641BCPZRL7-500 is a 250MHz 12-bit analog-to-digital converter with a sampling rate of 500MS/s. It operates from a single 1.9V supply and has a power dissipation of 695mW. The device is available in the HVQCCN package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD6641BCPZRL7-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6641BCPZRL7-500 technical specifications.
| Frequency | 250MHz |
| Input Capacitance | 1.3pF |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 695mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6641BCPZRL7-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
