
144-pin CSP-BGA surface mount RF receiver operating from 1.7V to 1.9V, with a typical supply voltage of 1.8V. Features a 10mm x 10mm x 1mm Chip Scale Ball Grid Array package with 0.8mm pin pitch. Supports an RF operating frequency range of 0.04 to 100 MHz, with a maximum RF operating frequency of 70 MHz and an operating band frequency of 40 to 70 MHz. Operates within a temperature range of -40°C to 85°C.
Analog Devices AD6642BBCZRL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP-BGA |
| Package Description | Chip Scale Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-205AC |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | 0.04 to 100MHz |
| Maximum RF Operating Frequency | 70MHz |
| Min Operating Supply Voltage | 1.7V |
| Operating Band Frequency | 40 to 70MHz |
| Max Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices AD6642BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.