
Dual IF Receiver, an 11-bit, 2-channel analog-to-digital converter IC, operates with a 250 MSPS sampling rate. Featuring LVDS interface and a 2.5pF input capacitance, this receiver offers 0.25 LSB integral nonlinearity. It functions within a 1.7V to 1.9V supply voltage range and a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in a tray.
Analog Devices AD6643BCPZ-200 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Capacitance | 2.5pF |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Current | 238mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6643BCPZ-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
