
The AD6643BCPZRL7-200 is a 2-channel receiver IC with a frequency range of 1GHz. It operates at a supply voltage of 1.9V and has an input capacitance of 2.5pF. The device is packaged in a HVQCCN package and is available in a tape and reel format. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C. The AD6643BCPZRL7-200 is suitable for use in applications where high-speed data transfer is required, such as in cellular ICs.
Analog Devices AD6643BCPZRL7-200 technical specifications.
| Frequency | 1GHz |
| Input Capacitance | 2.5pF |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6643BCPZRL7-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
