
The AD6644AST-40 is a 14-bit analog-to-digital converter with a sampling rate of 40MS/s. It is packaged in a 52-pin LQFP package and is designed for surface mount applications. The converter operates over a temperature range of -25°C to 85°C and requires a supply voltage of 4.85V to 5.25V. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD6644AST-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6644AST-40 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6644AST-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
