
The AD6644AST-65 is a 14-bit analog-to-digital converter with a sampling rate of 65MS/s. It operates over a temperature range of -25°C to 85°C and is available in a LQFP-52 package. The device is not RoHS compliant. It has a power dissipation of 1.5W and is designed for surface mount applications.
Analog Devices AD6644AST-65 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD6644AST-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
