
14-bit Analog-to-Digital Converter (ADC) with a 65 MSPS conversion rate. Features a 100dB dynamic range and a 74.5dB signal-to-noise ratio. Operates with a 5V supply voltage and offers a parallel interface. Differential input type with a maximum input voltage of 2.2V. Packaged in LQFP with SMD/SMT termination.
Sign in to ask questions about the Analog Devices AD6644ASTZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD6644ASTZ-65 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 65MS/s |
| Dynamic Range | 100dB |
| Frequency | 250MHz |
| Height | 1.4mm |
| Input Capacitance | 1.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.85V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Current | 245mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD6644ASTZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
